
RURD1520 | |
|---|---|
DigiKey Part Number | 2156-RURD1520-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURD1520 |
Description | DIODE ARRAY AVAL 200V 15A TO218 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-218-3 Isolated Tab, TO-218AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
Manufacturer Harris Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Avalanche | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-218 Isolated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19274 € | 256,55 € |
| Unit Price without VAT: | 2,19274 € |
|---|---|
| Unit Price with VAT: | 2,60936 € |

