
RUR3070 | |
|---|---|
DigiKey Part Number | 2156-RUR3070-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RUR3070 |
Description | DIODE AVALANCHE 700V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 700 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 700 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 700 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A |
| Bulk: | 928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,03690 € | 254,04 € |
| Unit Price without VAT: | 1,03690 € |
|---|---|
| Unit Price with VAT: | 1,23391 € |

