
RUR1620CT | |
|---|---|
DigiKey Part Number | 2156-RUR1620CT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RUR1620CT |
Description | DIODE ARRAY GP 200V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 1785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,04133 € | 259,29 € |
| Unit Price without VAT: | 1,04133 € |
|---|---|
| Unit Price with VAT: | 1,23918 € |

