
RTX2001AJC-8 | |
|---|---|
DigiKey Part Number | 2156-RTX2001AJC-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RTX2001AJC-8 |
Description | REAL TIME EXPRESS MCU |
Customer Reference | |
Detailed Description | RTX - Microcontroller IC 16-Bit 8MHz ROMless 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RTX | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Package / Case | 84-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,54800 € | 237,74 € |
| Unit Price without VAT: | 47,54800 € |
|---|---|
| Unit Price with VAT: | 56,58212 € |

