
RTX2000JI-8 | |
|---|---|
DigiKey Part Number | 2156-RTX2000JI-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RTX2000JI-8 |
Description | REAL TIME EXPRESS MCU |
Customer Reference | |
Detailed Description | RTX - Microcontroller IC 16-Bit 8MHz ROMless 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Bulk | Oscillator Type External |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor RTX | Supplier Device Package 84-PLCC (29.31x29.31) |
Core Size | Package / Case 84-LCC (J-Lead) |
Speed 8MHz | Base Product Number |
| Bulk: | 796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,67091 € | 260,38 € |
| Unit Price without VAT: | 23,67091 € |
|---|---|
| Unit Price with VAT: | 28,16838 € |

