
RS1K | |
|---|---|
DigiKey Part Number | 2156-RS1K-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Bulk: | 1104216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.456 | 0,10199 € | 250,49 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

