
RQA0002DNSTB-E | |
|---|---|
DigiKey Part Number | 2156-RQA0002DNSTB-E-ND |
Manufacturer | |
Manufacturer Product Number | RQA0002DNSTB-E |
Description | RQA0002DNS - N CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 16 V 3.8A (Ta) 15W (Tc) Surface Mount 2-HWSON (5x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 750mV @ 1mA | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 102 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2-HWSON (5x4) | |
Package / Case |
| Bulk: | 9270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

