
Category | Graphics Acceleration No |
Manufacturer Altera | Display & Interface Controllers LVDS |
Series | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Core Processor Intel® IXP2400 | Package / Case 1356-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 1356-FCBGA (37.5x37.5) |
Speed 600MHz | Additional Interfaces PCI, SPI, UART |
RAM Controllers DDR SDRAM, SRAM |
| Bulk: | 1799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,44000 € | 224,88 € |
| Unit Price without VAT: | 112,44000 € |
|---|---|
| Unit Price with VAT: | 133,80360 € |

