
RP504K111D-E2 | |
|---|---|
DigiKey Part Number | 2156-RP504K111D-E2-ND |
Manufacturer | |
Manufacturer Product Number | RP504K111D-E2 |
Description | IC REG BUCK 1.1V 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,48731 € | 254,33 € |
| Unit Price without VAT: | 1,48731 € |
|---|---|
| Unit Price with VAT: | 1,76990 € |

