
RP131K501D-TR | |
|---|---|
DigiKey Part Number | 2156-RP131K501D-TR-ND |
Manufacturer | |
Manufacturer Product Number | RP131K501D-TR |
Description | IC REG LINEAR 5V 1A DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.65V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 90 µA |
Packaging Bulk | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DFN(PL)1820-6 |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 0,61192 € | 255,17 € |
| Unit Price without VAT: | 0,61192 € |
|---|---|
| Unit Price with VAT: | 0,72818 € |

