Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1216-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP115L301B-E2

DigiKey Part Number
2156-RP115L301B-E2-ND
Manufacturer
Manufacturer Product Number
RP115L301B-E2
Description
IC REG LINEAR 3V 500MA DFN1216-8
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1216-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 500mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
DFN1216-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3020,86060 €259,90 €
Unit Price without VAT:0,86060 €
Unit Price with VAT:1,02411 €