
RP115L271D-E2 | |
|---|---|
DigiKey Part Number | 2156-RP115L271D-E2-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | RP115L271D-E2 |
Description | IC REG LIN 2.7V 500MA DFN1216-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1216-8 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.09V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 160 µA |
Packaging Bulk | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package DFN1216-8 |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,31933 € | 257,27 € |
| Unit Price without VAT: | 1,31933 € |
|---|---|
| Unit Price with VAT: | 1,57000 € |

