
RP111H191D-T1-FE | |
|---|---|
DigiKey Part Number | 2156-RP111H191D-T1-FE-ND |
Manufacturer | |
Manufacturer Product Number | RP111H191D-T1-FE |
Description | IC REG LINEAR 1.9V 500MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 125 µA |
Packaging Bulk | PSRR 75dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.9V | Supplier Device Package SOT-89-5 |
| Bulk: | 42000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,51707 € |

