
RMPA5255 | |
|---|---|
DigiKey Part Number | 2156-RMPA5255-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA5255 |
Description | IC AMP WLL 4.9GHZ-5.9GHZ 10LCC |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 4.9GHz ~ 5.9GHz 10-LCC (5x5) |
Datasheet | Datasheet |
Category | RF Type WLL, WLAN |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Current - Supply 230mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 4.9GHz ~ 5.9GHz | Package / Case 10-LQFN Exposed Pad |
P1dB 26dBm | Supplier Device Package 10-LCC (5x5) |
Gain 34dB |
| Bulk: | 67272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,19939 € | 256,67 € |
| Unit Price without VAT: | 1,19939 € |
|---|---|
| Unit Price with VAT: | 1,42727 € |

