
RMPA5251 | |
|---|---|
DigiKey Part Number | 2156-RMPA5251-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA5251 |
Description | IC AMP 802.11/WIFI 5.85GHZ 16LCC |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11/WiFi, WLAN 4.9GHz ~ 5.85GHz 16-LCC (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 4.9GHz ~ 5.85GHz | |
P1dB | 26dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | 802.11/WiFi, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 140mA ~ 220mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-LCC (3x3) |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,69018 € | 257,96 € |
| Unit Price without VAT: | 4,69018 € |
|---|---|
| Unit Price with VAT: | 5,58131 € |

