
RMPA2456 | |
|---|---|
DigiKey Part Number | 2156-RMPA2456-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA2456 |
Description | IC AMP 802.11A 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/b/g/n, WLAN 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 27dBm | |
Gain | 31.5dB | |
Noise Figure | - | |
RF Type | 802.11a/b/g/n, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 3.3mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

