
RMPA2266 | |
|---|---|
DigiKey Part Number | 2156-RMPA2266-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA2266 |
Description | IC POWER 2 CIRCUIT 11LCC |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 11-LCC (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | 25mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 4.2 V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | 11-LCC (4x4) |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

