
RMPA2259G | |
|---|---|
DigiKey Part Number | 2156-RMPA2259G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA2259G |
Description | IC AMP WCDMA 1.92-1.98GHZ 10LCC |
Customer Reference | |
Detailed Description | RF Amplifier IC WCDMA 1.92GHz ~ 1.98GHz 10-LCC (4x4) |
Datasheet | Datasheet |
Category | RF Type WCDMA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 4.2V |
Packaging Bulk | Current - Supply 450mA |
Part Status Active | Test Frequency 1.92GHz ~ 1.98GHz |
Frequency 1.92GHz ~ 1.98GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case 10-LCC |
Gain 24dB | Supplier Device Package 10-LCC (4x4) |
Noise Figure 3dB |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

