
RMPA1965 | |
|---|---|
DigiKey Part Number | 2156-RMPA1965-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA1965 |
Description | IC AMP CDMA 1.85GHZ-1.91GHZ 8LCC |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, CDMA2000, W-CDMA, PCS, HSPDA 1.85GHz ~ 1.91GHz 8-LCC (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.85GHz ~ 1.91GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | 4dB | |
RF Type | CDMA, CDMA2000, W-CDMA, PCS, HSPDA | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 45mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-LCC (3x3) |
| Bulk: | 13330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

