
RMPA1959 | |
|---|---|
DigiKey Part Number | 2156-RMPA1959-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA1959 |
Description | IC AMP CDMA 1.85-1.91GHZ 11LCC |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, CDMA2000, PCS 1.85GHz ~ 1.91GHz 11-LCC (4x4) |
Datasheet | Datasheet |
Category | RF Type CDMA, CDMA2000, PCS |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 4.2V |
Packaging Bulk | Current - Supply 50mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1.85GHz ~ 1.91GHz | Package / Case 10-TDFN Exposed Pad |
Gain 23dB ~ 25dB | Supplier Device Package 11-LCC (4x4) |
Noise Figure 4dB |
| Bulk: | 90000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,88389 € | 254,56 € |
| Unit Price without VAT: | 0,88389 € |
|---|---|
| Unit Price with VAT: | 1,05183 € |

