
RMPA0959 | |
|---|---|
DigiKey Part Number | 2156-RMPA0959-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA0959 |
Description | IC RF AMP CELL 824-849MHZ 11LCC |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, CDMA2000, AMPS, IS-95 824MHz ~ 849MHz 11-LCC (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 824MHz ~ 849MHz | |
P1dB | - | |
Gain | 25dB ~ 26.5dB | |
Noise Figure | 4dB | |
RF Type | Cellular, CDMA, CDMA2000, AMPS, IS-95 | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 62mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | 11-LCC (4x4) |
| Bulk: | 109381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

