Clamp Ipp Tvs Diode Surface Mount 2-UFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZ6.8TKJ#R1

DigiKey Part Number
2156-RKZ6.8TKJ#R1-RETR-ND
Manufacturer
Manufacturer Product Number
RKZ6.8TKJ#R1
Description
TVS DIODE 3.5VWM 2UFP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-UFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
5.8V
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
SC-79, SOD-523
Bidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:84000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1070,23131 €256,06 €
Unit Price without VAT:0,23131 €
Unit Price with VAT:0,27526 €