
RKV650KP#R0 | |
|---|---|
DigiKey Part Number | 2156-RKV650KP#R0-ND |
Manufacturer | |
Manufacturer Product Number | RKV650KP#R0 |
Description | DIODE VARACTOR 15V SINGLE MP6 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount MP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 2.35pF @ 2.5V, 1MHz | |
Capacitance Ratio | 3.7 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | MP6 | |
Base Product Number |
| Bulk: | 160000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.107 | 0,23236 € | 257,22 € |
| Unit Price without VAT: | 0,23236 € |
|---|---|
| Unit Price with VAT: | 0,27651 € |

