
RKV607KL#R1 | |
|---|---|
DigiKey Part Number | 2156-RKV607KL#R1-ND |
Manufacturer | |
Manufacturer Product Number | RKV607KL#R1 |
Description | DIODE VARACTOR 15V SINGLE 2-EFP |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 2-EFP |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Renesas Electronics Corporation | Diode Type Single |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 1.2pF @ 3V, 1MHz | Package / Case 2-SMD, Flat Leads |
Capacitance Ratio 2.0 | Supplier Device Package 2-EFP |
Capacitance Ratio Condition C1/C3 | Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.830 | 0,09424 € | 266,70 € |
| Unit Price without VAT: | 0,09424 € |
|---|---|
| Unit Price with VAT: | 0,11215 € |

