
RKV501KJ#R1 | |
|---|---|
DigiKey Part Number | 2156-RKV501KJ#R1-ND |
Manufacturer | |
Manufacturer Product Number | RKV501KJ#R1 |
Description | DIODE VARACTOR 35V SINGLE 2-UFP |
Customer Reference | |
Detailed Description | Varactors Single 35 V Surface Mount 2-UFP |
Category | Voltage - Peak Reverse (Max) 35 V |
Manufacturer Renesas Electronics Corporation | Diode Type Single |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.78pF @ 25V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 11.0 | Supplier Device Package 2-UFP |
Capacitance Ratio Condition C2/C25 | Base Product Number |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.355 | 0,11137 € | 262,28 € |
| Unit Price without VAT: | 0,11137 € |
|---|---|
| Unit Price with VAT: | 0,13253 € |

