
RKR0503AKJ#R6 | |
|---|---|
DigiKey Part Number | 2156-RKR0503AKJ#R6-ND |
Manufacturer | |
Manufacturer Product Number | RKR0503AKJ#R6 |
Description | DIODE SCHOTTKY 30V 500MA 2UFP |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 2-UFP |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2-UFP |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 500 mA |
| Bulk: | 136000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.176 | 0,11898 € | 258,90 € |
| Unit Price without VAT: | 0,11898 € |
|---|---|
| Unit Price with VAT: | 0,14159 € |

