Diode 30 V 300mA Surface Mount 2-UFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKR0303AKJ#R6

DigiKey Part Number
2156-RKR0303AKJ#R6-RETR-ND
Manufacturer
Manufacturer Product Number
RKR0303AKJ#R6
Description
DIODE SCHOTTKY 30V 300MA 2UFP
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount 2-UFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
420 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-UFP
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:656000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5810,16352 €258,53 €
Unit Price without VAT:0,16352 €
Unit Price with VAT:0,19459 €