
RKD704KP#R5 | |
|---|---|
DigiKey Part Number | 2156-RKD704KP#R5-RETR-ND |
Manufacturer | |
Manufacturer Product Number | RKD704KP#R5 |
Description | DIODE SCHOTTKY 30V 50MA MP6 |
Customer Reference | |
Detailed Description | Diode 30 V 50mA Surface Mount MP6 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Bulk | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MP6 |
Current - Average Rectified (Io) 50mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 340 mV @ 20 mA | Base Product Number |
| Bulk: | 290000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.830 | 0,09349 € | 264,58 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

