
RKD703KK#R6 | |
|---|---|
DigiKey Part Number | 2156-RKD703KK#R6-ND |
Manufacturer | |
Manufacturer Product Number | RKD703KK#R6 |
Description | DIODE SCHOTTKY 30V 100MA 2SFP |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SFP | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.846 | 0,13770 € | 254,19 € |
| Unit Price without VAT: | 0,13770 € |
|---|---|
| Unit Price with VAT: | 0,16386 € |

