
RKD702KP#R0 | |
|---|---|
DigiKey Part Number | 2156-RKD702KP#R0-ND |
Manufacturer | |
Manufacturer Product Number | RKD702KP#R0 |
Description | DIODE SCHOTTKY 30V 50MA MP6 |
Customer Reference | |
Detailed Description | Diode 30 V 50mA Surface Mount MP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 250 nA @ 30 V | |
Capacitance @ Vr, F | 2.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MP6 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Bulk: | 110000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.384 | 0,18934 € | 262,05 € |
| Unit Price without VAT: | 0,18934 € |
|---|---|
| Unit Price with VAT: | 0,22531 € |

