Diode 600 V 10A Through Hole TO-220FP-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJU60C3TDPP-EJ#T2

DigiKey Part Number
2156-RJU60C3TDPP-EJ#T2-ND
Manufacturer
Manufacturer Product Number
RJU60C3TDPP-EJ#T2
Description
DIODE STD 600V 10A TO220FP2L
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220FP-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FP-2L
Operating Temperature - Junction
150°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.734
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2734
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,11705 €258,28 €
Unit Price without VAT:2,11705 €
Unit Price with VAT:2,51929 €