
RJK60S7DPP-E0#T2 | |
|---|---|
DigiKey Part Number | 2156-RJK60S7DPP-E0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK60S7DPP-E0#T2 |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 34.7W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 15A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Bulk | Vgs (Max) +30V, -20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
FET Type | Power Dissipation (Max) 34.7W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 46800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,60091 € | 255,22 € |
| Unit Price without VAT: | 11,60091 € |
|---|---|
| Unit Price with VAT: | 13,80508 € |

