N-Channel 600 V 16A (Ta) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK6014DPP-E0#T2

DigiKey Part Number
2156-RJK6014DPP-E0#T2-ND
Manufacturer
Manufacturer Product Number
RJK6014DPP-E0#T2
Description
POWER FIELD-EFFECT TRANSISTOR
Customer Reference
Detailed Description
N-Channel 600 V 16A (Ta) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
575mOhm @ 8A, 10V
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Type
Power Dissipation (Max)
35W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FP
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.052
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5052
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,35438 €257,01 €
Unit Price without VAT:5,35438 €
Unit Price with VAT:6,37171 €