N-Channel 500 V 14A (Ta) 30W (Tc) Through Hole TO-220FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK5013DPP-00#T2

DigiKey Part Number
2156-RJK5013DPP-00#T2-ND
Manufacturer
Manufacturer Product Number
RJK5013DPP-00#T2
Description
RJK5013DPP - N CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 500 V 14A (Ta) 30W (Tc) Through Hole TO-220FN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
FET Type
Power Dissipation (Max)
30W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FN
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
465mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.494
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2494
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,76792 €252,70 €
Unit Price without VAT:4,76792 €
Unit Price with VAT:5,67382 €