
RJH6678 | |
|---|---|
DigiKey Part Number | 2156-RJH6678-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RJH6678 |
Description | TRANS NPN 400V 15A TO-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 15 A 50MHz 175 W Through Hole TO-218 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 3A, 15A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 15A, 3V | |
Power - Max | 175 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218 Isolated |
| Bulk: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,42188 € | 260,25 € |
| Unit Price without VAT: | 5,42188 € |
|---|---|
| Unit Price with VAT: | 6,45204 € |

