Image for RJH60D1DPP-E0#T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60D1DPP-E0#T2

DigiKey Part Number
2156-RJH60D1DPP-E0#T2-ND
Manufacturer
Manufacturer Product Number
RJH60D1DPP-E0#T2
Description
IGBT TRENCH 600V 20A TO-220FP
Customer Reference
Detailed Description
IGBT Trench 600 V 20 A 30 W Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Renesas
Gate Charge
13 nC
Packaging
Bulk
Td (on/off) @ 25°C
30ns/42ns
Part Status
Obsolete
Test Condition
300V, 10A, 5Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
70 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 10A
Package / Case
TO-220-3 Full Pack
Power - Max
30 W
Supplier Device Package
TO-220FP
Switching Energy
100µJ (on), 130µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.538
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1538
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1741,47034 €255,84 €
Unit Price without VAT:1,47034 €
Unit Price with VAT:1,74970 €