
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 35A | |
Power - Max | 250 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 58ns/144ns | |
Test Condition | 600V, 35A, 5Ohm, 15V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,47340 € | 257,25 € |
| Unit Price without VAT: | 5,47340 € |
|---|---|
| Unit Price with VAT: | 6,51335 € |

