
RI-TRP-R9TD-30 | |
|---|---|
DigiKey Part Number | 2156-RI-TRP-R9TD-30-296-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-R9TD-30 |
Description | RFID TRANSPONDERS |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Active | |
Frequency | 134.2kHz | |
Memory Type | Read/Write | |
Writable Memory | 80b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 21.00mm Dia x 121.00mm |
| Bulk: | 2540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,57375 € | 260,59 € |
| Unit Price without VAT: | 32,57375 € |
|---|---|
| Unit Price with VAT: | 38,76276 € |

