
RHRU50120 | |
|---|---|
DigiKey Part Number | 2156-RHRU50120-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RHRU50120 |
Description | DIODE AVALANCHE 1200V 50A TO218 |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Chassis Mount TO-218 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-218 |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34855 € | 254,49 € |
| Unit Price without VAT: | 3,34855 € |
|---|---|
| Unit Price with VAT: | 3,98477 € |

