
RHRP1580 | |
|---|---|
DigiKey Part Number | 2156-RHRP1580-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RHRP1580 |
Description | DIODE AVALANCHE 800V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 800 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 15 A |
| Bulk: | 2046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92075 € | 255,46 € |
| Unit Price without VAT: | 1,92075 € |
|---|---|
| Unit Price with VAT: | 2,28569 € |

