Diode 900 V 50A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRG5090

DigiKey Part Number
2156-RHRG5090-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
RHRG5090
Description
DIODE AVALANCHE 900V 50A TO247
Customer Reference
Detailed Description
Diode 900 V 50A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
95 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
500 µA @ 900 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
900 V
Supplier Device Package
TO-247
Current - Average Rectified (Io)
50A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
3 V @ 50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3150
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,59224 €254,04 €
Unit Price without VAT:2,59224 €
Unit Price with VAT:3,08477 €