
RHRG3050CC | |
|---|---|
DigiKey Part Number | 2156-RHRG3050CC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RHRG3050CC |
Description | DIODE ARRAY AVAL 500V 30A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 500 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,70229 € | 259,42 € |
| Unit Price without VAT: | 2,70229 € |
|---|---|
| Unit Price with VAT: | 3,21573 € |

