
RHRD460S96 | |
|---|---|
DigiKey Part Number | 2156-RHRD460S96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RHRD460S96 |
Description | DIODE AVALANCHE 600V 4A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

