
RH80536GE0512M | |
|---|---|
DigiKey Part Number | 2156-RH80536GE0512M-ND |
Manufacturer | |
Manufacturer Product Number | RH80536GE0512M |
Description | IC MPU 780 2.26GHZ 478PPGA |
Customer Reference | |
Detailed Description | Intel® Pentium® M Processor 780 Microprocessor IC 780 1 Core, 32-Bit 2.26GHz 478-PPGA (35x35) |
Datasheet | Datasheet |
Category | Speed 2.26GHz |
Manufacturer Altera | Voltage - I/O 1.26V, 1.404V |
Series | Operating Temperature 100°C (TJ) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 478-PGA |
Core Processor Intel® Pentium® M Processor 780 | Supplier Device Package 478-PPGA (35x35) |
Number of Cores/Bus Width 1 Core, 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,76000 € | 178,76 € |
| Unit Price without VAT: | 178,76000 € |
|---|---|
| Unit Price with VAT: | 212,72440 € |

