
RH80536GC0252M | |
|---|---|
DigiKey Part Number | 2156-RH80536GC0252M-ND |
Manufacturer | |
Manufacturer Product Number | RH80536GC0252M |
Description | IC MPU 725 1.6GHZ 478FCPGA |
Customer Reference | |
Detailed Description | Intel® Pentium® M Processor 725 Microprocessor IC 725 1 Core, 32-Bit 1.6GHz 478-FCPGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Pentium® M Processor 725 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.6GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 0.988V, 1.34V | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 478-BFCPGA | |
Supplier Device Package | 478-FCPGA (35x35) | |
Additional Interfaces | - |
| Bulk: | 1311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,87000 € | 320,87 € |
| Unit Price without VAT: | 320,87000 € |
|---|---|
| Unit Price with VAT: | 381,83530 € |

