
RH80532GC049512 | |
|---|---|
DigiKey Part Number | 2156-RH80532GC049512-ND |
Manufacturer | |
Manufacturer Product Number | RH80532GC049512 |
Description | IC MPU INTEL PENT 2.2GHZ 478PPGA |
Customer Reference | |
Detailed Description | Mobile Intel® Pentium® 4 Processor - M Microprocessor IC Intel® Pentium® 4 1 Core, 32-Bit 2.2GHz 478-PPGA (35x35) |
Datasheet | Datasheet |
Category | Speed 2.2GHz |
Manufacturer Altera | Graphics Acceleration No |
Series | Voltage - I/O 1.3V |
Packaging Bulk | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Core Processor Mobile Intel® Pentium® 4 Processor - M | Package / Case 478-PGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 478-PPGA (35x35) |
| Bulk: | 3757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,01000 € | 312,01 € |
| Unit Price without VAT: | 312,01000 € |
|---|---|
| Unit Price with VAT: | 371,29190 € |

