
RGP10B | |
|---|---|
DigiKey Part Number | 2156-RGP10B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RGP10B |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Bulk: | 25475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.133 | 0,08567 € | 268,40 € |
| Unit Price without VAT: | 0,08567 € |
|---|---|
| Unit Price with VAT: | 0,10195 € |

