Image for RGE7501MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGE7501MC

DigiKey Part Number
2156-RGE7501MC-ND
Manufacturer
Manufacturer Product Number
RGE7501MC
Description
IC MEM CTLR CONTLR HUB 1005FCBGA
Customer Reference
Detailed Description
Controller Hub Memory Controller IC 1005-FCBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Controller Type
Controller Hub
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1005-BBGA, FCBGA
Supplier Device Package
1005-FCBGA (42.5x42.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.024
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2024
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2126,04500 €252,09 €
Unit Price without VAT:126,04500 €
Unit Price with VAT:149,99355 €