Image for RFW2N06RLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFW2N06RLE

DigiKey Part Number
2156-RFW2N06RLE-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
RFW2N06RLE
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 2A (Tc) 1.09W (Tc) Through Hole 4-DIP, Hexdip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
200mOhm @ 2A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
+10V, -5V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.09W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-DIP, Hexdip
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.