
RFP25N06L | |
|---|---|
DigiKey Part Number | 2156-RFP25N06L-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFP25N06L |
Description | N-CHANNEL, MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 75W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 12.5A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Bulk | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Bulk: | 1389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,52416 € | 254,94 € |
| Unit Price without VAT: | 2,52416 € |
|---|---|
| Unit Price with VAT: | 3,00375 € |

